Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSK-XC866 EASY KIT
Order Code1296189
Technical Datasheet
IC Product TypeDevelopment Kit
Silicon Family NameXC8xx
Core Architecture-
Core Sub-ArchitectureXC800
Kit ContentsCompiler, Debugger, Dave (CD), User Manual
Product Range-
Product Overview
The SK-XC866 EASY KIT for XC866, a 8051 compatible microcontroller with dual DPTR, CAPCOM6, three timers/counters, UART, SSC, eight channel 10bit A/D converter, 15 interrupts / 4 priority levels, 256byte on chip RAM, 512byte on chip XRAM, 8KB boot ROM 16Kbyte on chip program flash ROM.
- 26.67MHz CPU clock speed
- RS232 via SUBD9 female
- LIN via header
- JTAG via header
- UART, SSC serial I/O interfaces
- 16Kbyte program memory
Applications
Industrial, Motor Drive & Control, Consumer Electronics, Automotive
Technical Specifications
IC Product Type
Development Kit
Core Architecture
-
Kit Contents
Compiler, Debugger, Dave (CD), User Manual
Product Range
-
Silicon Family Name
XC8xx
Core Sub-Architecture
XC800
Features
26.67MHz CPU Clock, RS232 Via D Sub 9 Female Interface
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3