Product Information
Product Overview
ADZS-ICE-2000 is a high performance USB-based JTAG emulator. The emulator is used in conjunction with the CrossCore® Embedded Studio or VisualDSP++® development environments to create, test, and debug advanced processor application software on Analog Devices Blackfin® and Blackfin+™ processors. The emulator provides state-of-the-art support for JTAG-compliant Analog Devices processors.
- Plug and play, USB 2.0 compliant
- High-speed USB device
- USB bus-powered device
- Multiple processor I/O voltage support: 1.8V, 2.5V, and 3.3V compliance
- Multiprocessor support
- JTAG/SWD clock operation up to 46MHZ
Contents
ICE-2000 emulator with enclosure, Cable assembly, 10-pin to 14-pin adapter used for connecting to the legacy 14-pin JTAG header, 2-meter USB standard-A to mini-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
JTAG Emulator
Blackfin, SHARC
ICE-2000 Emulator with Enclosure, 6-inch Cable, 10 to 14pin Adapter, 2m USB A to Mini-B Cable
-
-
-
Multiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate