Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoCP2120EK
Order Code1295413
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2120EK
Order Code1295413
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberCP2120
Kit Application TypeInterface
Application Sub TypeSPI to SMBus Communication Interface
Kit ContentsEval Board CP2120, Power Supply
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
CP2120EK evaluation kit demonstrates the CP2120 SPI to I2C fixed functionality. The CP2120 compact SPI to I2C bridge and general purpose port expander device can be easily added to a system to solve interface compatibility problems and add more GPIO when required.
- 4 wire SPI bus operates at frequencies up to 1MHz
- I2C data at frequencies configurable up to 400KHz
- 255byte data receive and transmit buffers
- Internal oscillator
- 2.4V to 3.6V operation
- Active low interrupt output
- 5V tolerant I/O pins
- 8 general purpose I/O pins
Contents
Board, Universal (100V to 240V, 50Hz to 60Hz) ac to dc power adapter.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Interface
Kit Contents
Eval Board CP2120, Power Supply
SVHC
To Be Advised
Silicon Core Number
CP2120
Application Sub Type
SPI to SMBus Communication Interface
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02