Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.450 (S$22.2905) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.45 (S$22.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIOTBOARD
Manufacturer Part NoRIOT-ADAPTER
Order Code2444056
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureARM9
Silicon Core NumberMCIMX6S5DVM10AB
Silicon Family Namei.MX6Solo
For Use WithRIoT Single Board Computer
Kit ContentsRIoT Board Adapter
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RIoTboard Adapter is an add-on extension for the RIoTboard host platform board. It is a simple, fully passive interface adapter that allows for the connection of a variety of accessory types to the RIoTboard. The RIoTboard Adapter allows users the ability to interconnect accessories from a wide range of prominent accessory types: Arduino shields, MikroE Clicks, Pmods, RPi accessories, etc.
- Bottom-side connection to the RIoTboard’s 40-pin EXT connector (J13)
- Connector interface for Arduino UNO R3 compatible shield
- Connector interface for mikroBUSTM Click
- Connector interface for Raspberry Pi (A/B/B+) compatible accessory
- Two connector interfaces for Pmod (type 2/2A) accessories
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
ARM9
Silicon Family Name
i.MX6Solo
Kit Contents
RIoT Board Adapter
SVHC
No SVHC (17-Dec-2014)
Core Architecture
ARM
Silicon Core Number
MCIMX6S5DVM10AB
For Use With
RIoT Single Board Computer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118842