Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTWR-S08DC-QG8
Order Code1960788
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-S08DC-QG8
Order Code1960788
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureRS08
Core Sub-ArchitectureRS08
Silicon Core NumberMC9RS08
Silicon Family NameRS08KA
For Use WithTWR-S08UNIV-DEMO Controller Modules
Kit ContentsBoard only
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The TWR-S08DC-QG8 is a NXP tower system development Daughter card. This combination of the tower system module and attachable daughter cards provides an easy way to switch between differing S08 and RS08 MCUs without purchasing the same development board over and over again. It also gives the tower system ecosystem access to a set of MCUs previously supported only by traditional demo boards.
- Tower system module is usable in either stand alone mode or connected to a tower system
- Swappable MCU daughter cards that can be plugged into the main module
- Each 5V MCU daughter card with option to select between 3V and 5V setting
- Each daughter card features a unique ID associated with the MCU on the daughter card
- All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
- Sample code for the TPM, A/D, internal clock set up
- Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization
Applications
Consumer Electronics, Medical, Industrial, Motor Drive & Control
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
RS08
Silicon Family Name
RS08KA
Kit Contents
Board only
SVHC
No SVHC (27-Jun-2018)
Core Architecture
RS08
Silicon Core Number
MC9RS08
For Use With
TWR-S08UNIV-DEMO Controller Modules
Product Range
TUK SGACK902S Keystone Coupler
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2