15 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.590 (S$23.5331) |
| 5+ | S$21.160 (S$23.0644) |
Product Information
Product Overview
Two axis stepper motor driver expansion board based on the L6470 for STM32 Nucleo. It provides an affordable and easy-to-use solution for low voltage motor control driving for stepper motors in your STM32 Nucleo project. The expansion board includes two L6470s, a fully-integrated micro stepping motor driver used to control stepper motors by means of high-end motion control commands received through SPI. It is capable of driving one or two stepper motors when plugged into an STM32 Nucleo board. This board is equipped with Arduino UNO R3 connectors and the layout is also compatible with ST morpho connectors. One or more of these expansion boards can be plugged into an STM32 Nucleo board to control one or more stepper motors. Each SPI peripheral of each L6470 is connected in a daisy chain configuration.
- Operating voltage range from 8V to 45VDC
- 7A peak output current (3A RMS) for each motor driver
- Digital voltage supply is selectable (3.3V or 5V) by a 0 ohm resistor and is provided on main board
- 3.3V digital voltage supply may be provided by the STM32 Nucleo board
- USART communication: enables receiving of commands from a PC, enables sending information to a PC
- SPI interface (may be connected in a daisy chain configuration)
- Equipped with Arduino UNO R3 connectors
- Layout compatible with ST morpho connectors
- Five LEDs to indicate powered, voltage is on, busy and fault condition occurs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Two Axis Stepper Motor Driver Expansion Board L6470
No SVHC (25-Jun-2025)
-
L6470
STM32 Nucleo Boards
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate