Product Information
Product Overview
The DM163025 is a PICDEM Full Speed USB Demo Kit designed as an easy to use evaluation platform for the PIC18F2455/2550/4455/4550 family and similar PIC18 USB 2.0 full speed microcontrollers. The devices in new family of full speed USB microcontrollers fully support USB 2.0 and serial communications of up to 12 Mbit/s. The Demo Kit provides all of the hardware and software needed to demonstrate and develop a complete USB communication solution. The board comes pre loaded with a USB bootloader that demonstrates the enhanced flash memory capabilities of the device. The PIC18F4550 can be reprogrammed in circuit without an external programmer. A CD ROM is also included in the kit which contains full documentation about the board, application notes and software libraries for support of the HID, CDC and custom classes.
- 48MHz maximum operating speed (12 MIPS)
- 32Kbytes of enhanced flash memory
- 2Kbytes of RAM (of which 1 Kbyte dual port), 256bytes of data EEPROM
- Connection to the MPLAB ICD 2 in circuit debugger
- Expansion connector, compatible with the PICtail daughter boards standard
- Support of control, interrupt, bulk and isochronous transfers
- Temperature sensor TC77 (connected to the SPI bus)
- Potentiometer (connected to RA0 input) for A/D conversion demonstrations
- 2 LEDs for status display, 2 input switches, reset button
Applications
Communications & Networking, LED Lighting
Contents
PICDEM FS USB demonstration board,USB cable,PICDEM FS USB Starter Kit CD-ROM
Technical Specifications
Microchip
PIC18F4xxx
PIC18
Board, CD-ROM
8bit
PIC
PIC18F
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate