Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.020 (S$42.5318) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.02 (S$42.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC18IS604-EVB
Order Code3941707
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSPI to I2C Bridge
Silicon ManufacturerNXP
Silicon Core NumberSC18IS604PW
Product Range-
Kit ContentsEvaluation Board SC18IS604PW, Quick Start Guide
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC18IS604-EVB is a SPI to I2C bridge evaluation board. It is an easy to use board with mounted SC18IS604PW allowing connections to SPI controllers and I2C targets for protocol conversion.
- SC18IS604 SPI to I²C-bus bridge IC
- SPI host interface with 1.2 Mbit/s speed and 255 byte TX/TF FIFO buffer
- I2C-bus controller
- Five configurable I/O ports can be used for LED or other I/O purpose
- Wide voltage range from 1.71V to 3.6V operation with 5V tolerant I/O pins
- Temperature range from -40°C to 105°C can be used in high temperature industrial applications
Contents
Assembled and tested evaluation board in an anti-static bag.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
SPI to I2C Bridge
Silicon Core Number
SC18IS604PW
Kit Contents
Evaluation Board SC18IS604PW, Quick Start Guide
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172819