Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$101.460 (S$110.5914) |
Price for:Each
Minimum: 1
Multiple: 1
S$101.46 (S$110.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The ADM00576 from Microchip is a MCP251xFD CAN FD mother board. This provides a simple, low cost board to evaluate the MCP2517FD family of devices. The board features one mikroBUS™ socket to accommodate the MCP2517FD click board. The MCP251xFD CAN FD mother board together with the MCP2517FD click board can be used to implement a CAN FD node.
- PIC32MX470F512H microcontroller, mikroBUS™ socket
- Debug headers for monitoring the MCP2517FD I/O
- DSC1121 8MHz MEMS clock generator
- USB connector to supply regulated +5V DC to the LDO and mikroBUS™ socket
- Test loops to supply regulated +5V DC to the LDO and mikroBUS™ socket
- Jumper to select between USB and test loop power source
- 3.3V LDO to supply microcontroller and mikroBUS™ socket and power indicator LEDs
- Push button switches for user-defined inputs, eight indicator LEDs
- Microcontroller reset push button
- Six-pin interface for the PICkit™ 3 programmer/debugger
Applications
Communications & Networking
Contents
MCP251xFD CAN FD mother board, Information sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
Lead (27-Jun-2024)
Application Sub Type
CAN
Silicon Core Number
MCP251xFD
Kit Contents
Eval Board MCP251xFD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002