Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$70.960 (S$77.3464) |
Product Information
Product Overview
MAX22518EVKIT# is a MAX22518 evaluation kit (EV kit) that provides a proven design to evaluate the MAX22517–MAX22519 family of self-powered, dual-channel, 3.5kVRMS digital isolators. The EV kit allows easy access to both channels through either terminal blocks or test points. The isolated field-side supply VDDF can also be accessed using the test points. The EV kit includes the necessary external components to demonstrate the device’s surge performance (1.2/50μs) up to ±1KV between input and field ground (differential) or up to ±2KV between inputs (common mode). The MAX22518 EV kit (MAX22518EVKIT#) is fully assembled and tested, and comes populated with the MAX22518AWA+. The board also supports the MAX22517AWA+ and MAX22519AWA+, but requires the user to replace U1.
- Self-generated isolated field-side supply VDDF
- 2 unidirectional channels with input charge pumps (MAX22517 and MAX22518)
- Open-drain outputs (MAX22518 and MAX22519)
- Surge and short protection with onboard components: 24VAC short protection
- ±1KV line-to-ground and ±2KV line-to-line surge tolerance (1.2/50μs Waveform)
- Terminal blocks and test points for easy connection to external equipment
- Single logic-side supply VDDL, range from 3V to 5.5V
- Guaranteed Up to 3.5KVRMS isolation for 60s
- Temperature range from -40°C to +125°C
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Digital Isolator
MAX22518AWA+
Eval Kit MAX22518AWA+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate