Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$96.680 (S$105.3812) |
Product Information
Product Overview
EVAL-ADM3251EEB1Z is an ADM3251E evaluation kit (EVAL-ADM3251EEB1Z) with reduced EMI. The ADM3251E evaluation board can be used for easy evaluation of the ADM3251E power and signal isolated RS-232 transceiver. Screw terminal blocks provide convenient connections for the power and signal connections. Test points are included on the power and signal lines on both sides of the isolation barrier. Board is designed to reduce emissions generated by the high frequency switching elements used by the isoPower® technology to transfer power through its transformer.
- 2.5KV fully isolated (power and data) RS-232 transceiver
- Convenient connections for power and signal through screw terminal blocks
- 5V operation
- Easily configurable through jumper connections
- Test points for measuring all signals
- All external components required for correct operation
Contents
ADM3251E evaluation board, 2x ADM3251E samples.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS-232 Transceiver
ADM3251EARWZ
Evaluation Board ADM3251EARWZ, 2x ADM3251E Samples
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate