Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$142.100 (S$154.889) |
Product Information
Product Overview
EVAL-ADN4621EBZ evaluation board allows quick and easy evaluation of the ADN4621 low voltage differential signalling (LVDS) isolator without the need for external components. The ADN4621 employs the Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator with LVDS receivers and drivers into a single, 20-lead SSOP package. The ADN4621 is capable of running at data rates of up to 2.5Gbps with low jitter. The EVAL-ADN4621EBZ has separate ground and power planes for each side of the isolator, with individual 1.8V power supplies required on each side of the ADN4621. This separation enables the evaluation of the ADN4621 with galvanic isolation between both sides of the devices. An additional power supply providing 3.3 V is required on Side 1 (and also Side 2 for the ADN4621).
- Isolated ground planes (logic side and bus side)
- High speed layout supports 2.5GB operation and precision jitter measurements
- Convenient connections through SMA terminals
- Jumper-selectable refresh mode
- Termination resistors on all LVDS receivers
Technical Specifications
Isolator
Analog Devices
-
No SVHC (04-Feb-2026)
LVDS Buffer
ADN4621
Evaluation Board ADN4621
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate