Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$104.690 (S$114.1121) |
Product Information
Product Overview
EVAL-ADUM3166EBZ evaluation board allows quick and easy evaluation of the ADuM3166 USB isolator, allowing direct connection to USB hosts and peripherals without the need for additional components. The ADuM3166 employ Analog Devices, Inc., iCoupler® technology to combine isolator channels, USB transceivers, power and timing circuits, control logic and internal terminations, pull-ups, and pull-downs into a single, 20-lead, compact shrink small outline package (SSOP). The evaluation board has a separate ground and power plane for each side of the isolator. This separation enables the evaluation of the ADuM3166 with galvanic isolation between both sides of these devices. However, the board has not been certified for safety when using high voltages, and testing must be carried out by qualified personnel only. Power can be provided on the upstream side from a connected USB host, while an external power supply is required for the downstream side.
- Supports USB 2.0 data transfer (low speed (1.5Mbpss)/full speed (12Mbps)/high speed (480Mbps)
- USB Type C (upstream) and USB Type A (downstream) connectors
- Upstream 5V power from cable or external supply
- Downstream power from external supply
- Accepts 3.3V or 5V external supplies
- PGOOD (power good) indicator on downstream side
- Option to connect test points
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Digital Isolator
ADuM3166BRSZ
Evaluation Board ADuM3166BRSZ
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate