register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$467.700 (S$509.793) |
Product Information
Product Overview
ISL41334EVAL1Z is a ±15kV ESD protected, 5V, 2-port, dual protocol (RS-232/RS-485) transceiver evaluation board. This board was designed to allow the user to evaluate all the features available on the ISL81334 and ISL41334 products. The ISL41334 is the full featured version, where the QFN package’s increased pin count gives the user access to functionality not available on the pin limited ISL81334. The same die is used in both products, so other than minor package effects, evaluating the QFN packaged ISL41334 is a reasonable substitute for evaluating the ISL81334. By changing jumper positions the user can quickly set the board to evaluate any of the ISL41334’s many modes and features, and the input states can also be set via jumpers.
- QFN version demonstrates all enhanced features: logic supply pin (VL)
- Three RS-485 speed options - 115kbps/460kbps/20Mbps
- Active low RS-485 Rx enable for simple direction control
- Quick configuration using jumpers
- State of all inputs can be set by jumper positions
- No bus termination resistors on port 1 allows easy RS-232 evaluation
- Bus termination resistors on port 2 for RS-485 evaluation
Technical Specifications
Interface
Renesas
-
No SVHC (04-Feb-2026)
RS232 / RS485 Transceiver
ISL41334
Evaluation Board ISL41334
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate