Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRH4Z2501_PMOD_BDCopy
Manufacturer Standard Lead Time28 weeks
Order Code4841584
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$93.930 (S$102.3837) |
| 5+ | S$92.060 (S$100.3454) |
| 10+ | S$90.180 (S$98.2962) |
| 50+ | S$88.300 (S$96.247) |
Price for:Each
Minimum: 1
Multiple: 1
S$93.93 (S$102.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRH4Z2501_PMOD_BDCopy
Manufacturer Standard Lead Time28 weeks
Order Code4841584
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIO-Link PHY Transceiver
Silicon ManufacturerRenesas
Silicon Core NumberRH4Z2501
Product Range-
Kit ContentsPMOD Evaluation Board RH4Z2501
SVHCNo SVHC (25-Jun-2025)
Product Overview
RH4Z2501_PMOD_BD is a IO-Link Pmod module for the RH4Z2501 physical layer transceiver. The purpose of the module is to be used with a standard MCU evaluation board with a compatible Pmod interface to implement an IO-Link device.
- Voltage range from 9V to 36V
- Overvoltage peak robustness of ±60V
- Configurable driver output current 50mA DC to 600mA DC
- RDSON of less than 2.5ohm
- Adjustable driver slew rate
- Integrated wake-up detection, integrated protection, onchip diagnostics
- MCU assisted wake-up generation (typically 600mA)
- OWI digital communication and calibration interface
- Integrated linear voltage regulators: 3.3V and 5V
- Reverse polarity protection for L+, CQ, GND/L-
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
IO-Link PHY Transceiver
Silicon Core Number
RH4Z2501
Kit Contents
PMOD Evaluation Board RH4Z2501
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001