register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$125.120 (S$136.3808) |
Product Information
Product Overview
EVAL-ADM2484EEBZ is an evaluation board for ADM2484E 5kV signal isolated, ESD protected, isolated RS-485 transceiver. It allows the isolated ADM2484E RS-485 transceiver to be evaluated quickly and easily. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The ADM2484E differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. The device employs iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5V or a 3.3V supply, and the bus side uses an isolated 3.3V supply. The EVAL-ADM2484EEBZ incorporates extra jumpers to switch in or out added termination resistors on the bus side of the transceiver and can switch between full and half-duplex configurations.
- Configurable as a half- or full duplex, isolated RS-485/RS-422 transceiver
- 500kbps data rate
- 256 nodes on bus
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolator
ADM2484E
Board, User Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate