Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$125.120 (S$136.3808) |
Price for:Each
Minimum: 1
Multiple: 1
S$125.12 (S$136.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM3252EEBZCopy
Order Code5142949
Technical Datasheet
Kit Application TypeCommunication
Application Sub TypeRS-232 Line Driver / Receiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM3252
Product Range-
Kit ContentsBoard, User Guide
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADM3252EEBZ is an evaluation board for evaluating the ADM3252E isolated, dual channel, RS-232 line driver/receiver. Screw terminal blocks provide convenient connections for the power and signal connections. Test points are included on the power and signal lines on both sides of the isolation barrier. All required external components are included on the evaluation board.
- 2.5kV fully isolated (power and data) RS-232 transceiver
- 3.3V or 5V operation
Technical Specifications
Kit Application Type
Communication
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
RS-232 Line Driver / Receiver
Silicon Core Number
ADM3252
Kit Contents
Board, User Guide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001