Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$115.390 (S$125.7751) |
Product Information
Product Overview
CP2615-EK-2 is a digital audio bridge evaluation kit designed to enable rapid development of mobile audio accessories and USB digital audio products using the CP2615 digital audio bridge. The CP2615 provides built-in support for USB digital audio streaming and HID user-interface functions for transport control buttons. It also provides an I/O protocol to allow host applications access to GPIO, ADC, and serial interfaces. The CP2615 is designed to operate with any USB host that supports USB Audio class 1.0. No firmware development is required to use the CP2615, and it has many custom options that can be configured using a GUI configuration tool.
- Supports USB HID consumer controls for volume and mute synchronization
- Includes USB-UART bridge function
- Supports 48kHz, 16bit/ 24bit stereo digital audio
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- On-chip voltage regulator: 3.45V output
- Self-powered or bus-powered
- No firmware development
Contents
CP2615 audio bridge evaluation board, 1 x micro USB OTG adapter, 1 x USB type-C to USB-A adapter, 1 x mini USB cable, 1 x micro USB cable, Quick-start card.
Technical Specifications
Interface
Silicon Laboratories
-
To Be Advised
Digital Audio Bridge
CP2615
Eval Board CP2615, Micro USB OTG/USB Type-C to USB-A Adapter, Mini/Micro USB Cable, Quick-Start Card
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate