Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$260.730 (S$284.1957) |
Product Information
Product Overview
EVB8710 is a PHY evaluation board that interfaces a MAC controller to the LAN8710 Ethernet PHY via a standard 40 pin MII connector. The LAN8710 is connected to an RJ45/Integrated Magnetics Ethernet Jack for 10/100 connectivity. The LAN8710A is a low power, small form factor, highly integrated analog interface IC for high performance embedded Ethernet applications. The LAN8710A requires only a single +3.3V supply and provides an integrated +1.2V supply to run the core digital logic. The LAN8720A is the industry's smallest footprint solutions with up to 40% lower power consumption than existing SMSC transceivers.
- Standard RJ45 connector with integrated magnetics and LED indicators for link and activity
- On board LED indicators for speed 100 and full duplex
- Supports MII and RMII operation
- Interfaces through 40 pin connector
- Powered by 5.0V from the 40 pin connector
- Includes probe points on all MII/RMII data and control signals for troubleshooting
- Sources RMII REF_CLK
- Supports user configuration options including PHY address selection
- Integrated 3.3V regulator
- Includes 25MHz crystal for internal PHY reference
Applications
Communications & Networking, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
Ethernet PHY
LAN8710A
Eval Board LAN8710A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate