Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$255.580 (S$278.5822) |
Product Information
Product Overview
EVB9514 is an evaluation board EVB that utilizes the LAN9514 to provide a four port USB 2.0 hub with an integrated 10/100 Ethernet controller. The EVB9514 provides USB connectivity via one type B upstream USB connector and four type A downstream USB connectors. An RJ-45 integrated magnetics Ethernet jack with link/activity LEDs provides 10/100 Ethernet connectivity. The EVB9514 supports both bus powered and self powered modes of operation. The LAN9514 is a high performance, high speed USB 2.0 hub with a 10/100 Ethernet controller. The EVB9514 includes a 512 x 8 Microwire EEPROM that may be used to automatically load USB descriptors, USB device configuration, and the MAC address upon reset.
- LAN9514 fully integrated 4 port high speed USB 2.0 hub and 10/100 Ethernet controllers
- Ethernet port
- JTAG header
- GPIO header
- 5V power input
- Power switch
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Communication & Networking
Microchip
-
No SVHC (04-Feb-2026)
USB to 10/100 Ethernet Port
LAN9514
Eval Board LAN9514
Technical Docs (2)
Alternatives for EVB9514
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate