Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$46.120 (S$50.2708) |
Product Information
Product Overview
DC1786A is a demonstration circuit 1786A showcases the LTC2871 RS232/RS485 multiprotocol transceiver with integrated termination. Separate supply inputs power the interface and logic sections, permitting operation of the logic control and I/O down to 1.7V. LEDs indicate when supplies are present. All control pins are accessible via a turret for external connections, or they may be set by jumpers. All logic I/O and interface I/O lines are routed to turrets. The RS485 interface lines are also available at a terminal block for convenient connection of a transmission line. Because the LTC2871 contains half-/full-duplex switching control it is unnecessary to jumper A and B to Y and Z for half-duplex operation.
- Bananas and turrets for supply connections along the upper edge of the board
- Turrets for logic I/O along the left edge of the board
- Turrets for RS232 and RS485 interface connections along the right edge of the board
- A terminal block, J5, for RS485 connections
- Turrets and jumpers for selecting modes along bottom edge of board
- Green LEDs to indicated the presence of VCC and VL
- 10K pull-up resistors on DI, DIN1/2 to assert a known logic-1 state when these turrets are left open
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
RS232 / RS485 Multiprotocol Transceiver
LTC2871IUHF
Demo Board LTC2871IUHF
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate