Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$188.280 (S$205.2252) |
Product Information
Product Overview
MAX14826EVKIT# is a MAX14826 evaluation kit (EV kit) consisting of evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14826 IO-Link® device transceiver. The EV kit includes Windows XP®-, Windows Vista®-, and Windows® 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the device. The EV kit is connected to a PC through a USB A-to-B cable.
- IO-link-compliant device transceiver
- IO and SPI interface terminals
- Windows XP-, Windows Vista-, and Windows 7-compatible software
- USB-PC connection (cable included)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
Lead (04-Feb-2026)
Transceiver
MAX14826
Eval Board MAX14826, USB A to B Cable
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate