Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$184.000 (S$200.560) |
Product Information
Product Overview
MAX22514EVKIT# is a MAX22514 evaluation kit (EV kit) that consists of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX22514 IO-Link® device transceiver with integrated DC-DC buck regulator. The EV kit includes Windows®- compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22514. The EV kit is connected to a PC through a USB-A-to-micro-B cable.
- IO-Link-compliant device transceiver
- I/O and SPI interface terminals
- Arduino® Uno compatible connector
- Windows® 10-compatible software
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
IO-Link Transceiver
MAX22514
Eval Kit MAX22514, USB A to Micro B Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate