Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$23.960 (S$26.1164) |
5+ | S$23.490 (S$25.6041) |
Product Information
Product Overview
500mA linear LED controller demonstration board. This demo board introduces BCR601, a 60V linear DC-DC LED controller IC for general lighting applications. The BCR601 features a linear current regulation, various protection features and analogue dimming options. Highlight feature of the BCR601 is the active headroom control (AHC) realized by a unique voltage feedback loop to primary side. This ensures not only keeping the current but also the voltage effectively under control. This board is intended for the design evaluation of cost-efficient, highly reliable, power efficient LED drivers with BCR601.
- Supply voltage from 8V to 60V
- Active headroom control
- Board configurable up to 1.5A LED current control
- Board suitable for assembly with transistor packages of types SOT-223, DPAK, TO-220
- Hot plug protection to minimize LED inrush current
- Overvoltage protection
- Over-temperature protection function vs junction temperature
- Cost and power efficient design-in
- No ripple on LED for flicker free light
- Various protection features for LEDs
Technical Specifications
Linear
500mA
8V
BCR601
Demo Board BCR601
No SVHC (21-Jan-2025)
1Outputs
60V
60V
Analogue
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate