Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFBOARDDPGEN2TOBO1
Order Code4410847
Also Known AsSP001260696
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$304.540 (S$331.9486) |
Price for:Each
Minimum: 1
Multiple: 1
S$304.54 (S$331.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFBOARDDPGEN2TOBO1
Order Code4410847
Also Known AsSP001260696
Technical Datasheet
Device TopologyBuck (Step Down)
No. of Outputs1Outputs
Output Current3A
Output Voltage-
Input Voltage Min2.5V
Input Voltage Max600V
Core ChipILD2111
Dimming Control TypeDigital
Kit ContentsEvaluation Board ILD2111
Product Range-
Product Overview
IFBOARDDPGEN2TOBO1 is a galvanic isolated and CE certified .dp InterfaceGen2 board which is used to set parameters and protection behaviour for digital power products. It can be used to either test parameter temporarily or to burn them permanently. The .dp device will be connected via USB to a computer and is controlled using the .dp Vision Software. Potential applications include comfortable parameter setting without changing components on hardware, maximum flexibility for adapting application behaviour via parameters, optimize system performance, reduced R&D efforts.
- .dp Interface Gen2 for parameterization of .dp products via .dp vision
- Safe and galvanic isolation from DP2x board to low voltage side (USB)
- Startup sequence and VCC supply voltage for DP2x is generated on the .dp Interface Board Gen2
- Short circuit detection on VCC
- Status LEDs for power, sync and PC connection
- Easily adaptable to specific application boards via standard 8-pin connector at interface board
- Firmware of the .dp Interface Board Gen2 can be updated via USB
- Comfortable parameter setting without changing components on hardware
- Maximum flexibility for adapting application behaviour via parameters
- Optimize system performance, reduced R&D efforts
Technical Specifications
Device Topology
Buck (Step Down)
Output Current
3A
Input Voltage Min
2.5V
Core Chip
ILD2111
Kit Contents
Evaluation Board ILD2111
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
600V
Dimming Control Type
Digital
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18