Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$207.110 (S$225.7499) |
Product Information
Product Overview
EVALICB2FL03GTOBO1 is a ballast design evaluation board for 54W UV-C disinfection lamps with voltage-mode preheating. It features the smart ballast controller ICB2FL03G which comes in a slim SO-16 package and the 600V CoolMOS™ PFD7 IPN60R1K5PFD7S super junction MOSFET. The ballast IC is designed to control a boost converter as an active power factor correction (PFC) filter in critical/discontinuous conduction mode (CritCM/DCM) and in half-bridge topologies as a lamp inverter. It enables speedy and cost-effective ballast designs with a minimum number of external components. All lamp start, run and protection features are integrated. The 600V CoolMOS™ PFD7 MOSFET family combines the highest efficiency with a very high level of robustness. To reduce system cost, the version in a SOT-223 package is integrated and that combines low cost with high efficiency.
- Optimized for UV-C ballasts
- Lowest count of external components
- Integrated high-performance PFC stage
- Numerous monitoring and protection features for highest reliability
- Integrated 650V half-bridge driver with Coreless Transformer Technology
- Supports customer in-circuit test mode for reduced tester time
Technical Specifications
Boost
-
180VAC
ICB2FL03G
Eval Board ICB2FL03G
No SVHC (27-Jun-2018)
1Outputs
-
270VAC
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate