Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$178.270 (S$194.3143) |
Product Information
Product Overview
DC1055A demonstration circuit is a 250mA universal nine channel LED driver with two RGB displays and three white LEDs featuring the LTC3219. The LTC3219 is a low-noise charge pump designed to drive nine universal LED current sources. The LTC3219 requires only five small ceramic capacitors to form a complete LED power supply and current controller. The maximum display currents are set with an internal precision current reference. On/Off blinking, gradation, and intensity are achieved via an I2C serial interface. Demonstration circuit 1055 is easy to set up to evaluate the performance of the LTC3219.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Charge Pump
250mA
2.9V
LTC3219EUD
Demo Board LTC3219EUD
No SVHC (07-Jul-2017)
9Outputs
-
5.5V
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate