Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$70.910 (S$77.2919) |
Product Information
Product Overview
Evaluation board for the MPQ7200-AEC1, a high-frequency, constant-current LED driver with integrated power MOSFETs. It offers a compact solution to achieve 3A of continuous output current, with excellent load and line regulation over a wide input supply range. Constant frequency hysteretic control mode provides fast transient response without loop compensation. In buck mode, the MPQ7200- AEC1’s switching frequency (up to 2.3MHz) reduces ripple current and electromagnetic interference (EMI). The MPQ7200-AEC1 is available in a QFN-19 (3mmx4mm) wettable flank package and is AEC-Q100 Grade 1 qualified. The EVQ7200-L-00A is a fully assembled and tested buck mode LED driver evaluation board. It generates an LED current up to 3A from a 6V to 42V input range. Typically used for automotive LED Lighting applications.
- Wide 6V to 42V operating input range
- Configurable 3A maximum continuous output current in buck mode
- 44mohm/40mohm internal power MOSFETs
- Default 2.3MHz switching frequency for buck mode with spread spectrum
- 100Hz to 2KHz dimming frequency for pulse-width modulation (PWM) dimming
- 500Hz internal 2-step dimming with programmable duty cycle
- Fault indication for LED short, LED open, output overvoltage and thermal shutdown
- Overcurrent protection (OCP) with latch-off
- Programmable thermal derating via negative temperature coefficient (NTC) remote temperature sensing
- EMI reduction technique
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck
3A
6V
MPQ7200GLE-AEC1
Eval Board MPQ7200GLE-AEC1
No SVHC (19-Jan-2021)
1Outputs
-
42V
PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate