Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25600EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3132297
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$394.650 (S$430.1685) |
Price for:Each
Minimum: 1
Multiple: 1
S$394.65 (S$430.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25600EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3132297
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current1.5A
Output Voltage60V
Input Voltage Min8V
Input Voltage Max48V
Core ChipMAX25600
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX25600
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX25600
- 8V to 48V Input Voltage Range
- Demonstrates analogue dimming control, digital dimming control
- Demonstrates input current limit
- Demonstrates LED current monitoring function
- Demonstrates LED short and open protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck-Boost
Output Current
1.5A
Input Voltage Min
8V
Core Chip
MAX25600
Kit Contents
Evaluation Kit MAX25600
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
60V
Input Voltage Max
48V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137892