Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$176.990 (S$192.9191) |
Product Information
Product Overview
MAX17330X2EVKIT# is a MAX17330 evaluation kit. This is a fully assembled and tested surface-mount PCB that evaluates the stand-alone charger, fuel gauge IC with protector and optional SHA256 authentication for 1 cell lithium-ion/polymer batteries. The MAX17330 EV kits include the IC evaluation board with integrated I2C interface and USB micro-B cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit. Suitable for dual screen smartphones and tablets, handheld radios, computers and accessories, hearables, wearables, smartwatches, Home/building automation, sensors, cameras, medical devices, health, fitness monitors, parallel battery AR/VR systems, smart batteries and hybrid supercap batteries, USB PPS and direct charging applications.
- ModelGauge m5 Algorithm
- Charges, monitors, and protects a 1S battery
- Full protection solution on-board for evaluation
- Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
- Input voltage up to 5.7V
- 2 thermistor measurements
- On-board I2C communication interface with built-in MAXUSB interface
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Contents
MAX17330 evaluation board, USB micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX17330X22+
Eval Board MAX17330X22+, USB Micro-B Cable
No SVHC (04-Feb-2026)
Fuel Gauge
Analog Devices
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate