Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$235.620 (S$256.8258) |
Price for:Each
Minimum: 1
Multiple: 1
S$235.62 (S$256.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL4984-350W
Order Code3228671
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL4984D
Kit Application TypePower Management
Application Sub TypeCCM PFC Controller
Kit ContentsDemonstration Board L4984D
Product Range-
Product Overview
Demonstration board based on the new L4984D continuous conduction mode PFC controller, implements a 350W wide range input PFC pre-conditioner. It is suitable for all SMPS from 150W to several KWs and is compliant with IEC61000-3-2 and JEITA-MITI standards.
- Line voltage range from 90VAC to 265VAC, minimum line frequency (fL) of 47Hz
- Regulated output voltage of 400V
- Rated output power of 350W
- Maximum 2 fL output voltage ripple of 12.5V (peak-to-peak)
- Hold-up time of 20ms (VDROP after hold-up time: 300V)
- Switching frequency of 70KHz
- Minimum efficiency of 94% (at Vin = 90VAC, Pout = 350W)
- single-side, 70µm PCB (CEM-1, 112 x 114mm)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Demonstration Board L4984D
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
L4984D
Application Sub Type
CCM PFC Controller
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63