Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$132.500 (S$144.425) |
Product Information
Product Overview
DC1198B-B demonstration circuit that features the LTM®4607EV, a high efficiency, high-density switch mode buck-boost power module. The LTM4607EV can regulate its output voltage from the input voltage both above and below the output. The board accepts an input voltage from 6V to 36V and is set for an output voltage of 12V. The rated load current is 5A in boost mode and 12A in step-down operation. Derating is necessary for certain VIN, VOUT and thermal conditions. The switching frequency can be synchronized to external clock operating from 200KHz to 400KHz. This clock input can be used to reduce undesirable frequency harmonics and reduce input and output ripple when paralleling LTM4607 modules for even higher output current.
- 97.4% typical efficiency at VIN = 12V, VOUT = 12V, IOUT = 5A
- Default operating frequency is 300KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demonstration Board LTM4607
-
LTM4607
Buck/Boost Controller
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate