Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$107.380 (S$117.0442) |
Product Information
Product Overview
DC2899A is a LTM4655 low EMI dual 13V to 28VIN, -12V/2.2AOUT negative µModule regulator demonstration board. Demonstration circuit 2899A is a dual inverting DC/DC converter with a 13V to 28V input voltage range, two 12V outputs at up to 2.5A each featuring the LTM®4655. The LTM4655 is an EN55022B compliant 40V, dual 4A or single 8A step-down or 50W inverting DC/DC µModule® regulator. The switching frequencies of both channels are set at 1.2MHz on DC2899A. If the output voltage collapses sufficiently due to an overload or short-circuit condition, the internal oscillator will foldback to one-fifth of the LTM4655’s programmed switching frequency, protecting the power switch from damage.
- SSFM jumper for spread spectrum options
- CLKIN inputs for external sync
- PGOOD signals for each output
- 88% efficiency at VIN = 28V, IOUT = 2.5A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4655EY#PBF
-
LTM4655EY#PBF
Inverting DC/DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate