Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$107.380 (S$117.0442) |
Price for:Each
Minimum: 1
Multiple: 1
S$107.38 (S$117.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2859A
Order Code4034402
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM8083EY#PBF
Kit Application TypePower Management
Application Sub TypeBuck-Boost Regulator
Kit ContentsDemonstration Board LTM8083EY#PBF
Product Range-
Automotive Qualification Standard-
Product Overview
DC2859A is a LTM8083 3VIN to 36VIN, 12VOUT at 1.5A buck‑boost μModule regulator demonstration board. Demonstration circuit 2859A is a step-up/-down DC/DC converter with a 3V to 36V input voltage range and a 12V output capable of 1.5A from 12 to 36VIN, 0.8A at 6VIN and 0.25A at 3VIN, featuring the LTM®8083.
- SYNC input for external synchronization
- CTRL input for adjusting current limit threshold
- 1MHz switching frequency at TA = 25°C
- 91.6% efficiency at VIN = 12V, IOUT =1A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTM8083EY#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM8083EY#PBF
Application Sub Type
Buck-Boost Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001