Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$61.820 (S$67.3838) |
Product Information
Product Overview
STEVAL-ISA208V1 is a 38V, 3A synchronous step-down switching regulator evaluation board based on the L6983CQTR. The L6983 is an easy-to-use synchronous monolithic step-down regulator capable of delivering up to 3A DC to the load. Its wide input voltage range makes the device suitable for a broad range of applications. The L6983 allows switching frequency selection between 200Hz and 2.2MHz with optional spread spectrum for improved EMC. The EN pin provides enable/disable function. The typical shutdown current is 2μA when disabled. When the EN pin is pulled up, the device is enabled and the internal 1.3ms soft-start takes place. The device features power good open collector that monitors the FB voltage. Pulse-by pulse current sensing on both power elements implements effective constant current protection and thermal shutdown prevents thermal runaway.
- Operating input voltage range from 3.5V to 38V
- Output voltage from 0.85V to VIN
- 3.3V and 5V fixed output voltage versions
- 17µA operating quiescent current
- Internal compensation network
- LCM and LNM versions
- Internal soft-start, enable, overvoltage protection
- Thermal protection and output voltage sequencing
- Power good and optional spread spectrum for improved EMC
- Synchronization to external clock for LNM devices
Technical Specifications
STMicroelectronics
Power Management
Eval Board L6983CQTR
-
L6983CQTR
Synchronous Buck Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate