Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$495.320 (S$539.8988) |
Product Information
Product Overview
MAX15303EVKIT1# is a MAX15303 evaluation kit (EV kit) which is a proven application circuit design for the MAX15303 digital DC-DC controller integrated circuit (IC). The EV kit allows the user to easily modify and test the EV kit with different operating conditions. The EV kit can be used as a standalone board if desired. However, to take full advantage of the IC’s capability, the user must connect the EV kit to a PC with the PowerTool MAXPOWERTOOL002# USB-to-PMBus™ interface dongle and then control and monitor the EV kit with Maxim’s digital PowerTool graphical user interface (GUI) software. The PowerTool GUI allows a PC to control the PMBus interface and to collect real-time data from the EV kit. The PowerTool is Windows XP®, Windows Vista®, and Windows®7 compatible. It provides a simple interface for exercising the features of the IC.
- InTune™ digital Point-of-Load (PoL) Switched-Mode Power Supply (SMPS)
- Digital state-space control, dual-edge-modulated PWM, 300kHz to 1MHz switching frequency
- 5 to 12V input voltage range using linear mode, 6.5V to 12V input voltage range using BabyBuck mode
- 0.6V to 3.3V output voltage range, 6A output current capability, single-phase operation
- Pin-strap or PMBus configuration
- SMB connectors for low-noise measurements
- Connectors for multiple-rail evaluation
- PMBus interface for control and monitoring
- High-speed serial-port diagnostics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX15303
-
MAX15303
Power Supply Controller
-
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate