Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$71.270 (S$77.6843) |
Product Information
Product Overview
The MAX17502FTEVKIT# is a MAX17502F evaluation kit (EV kit) in TDFN package. It provides a proven design to evaluate the MAX17502F high-efficiency, high voltage, synchronous step down DC-DC converter. The EV kit uses the device to generate a fixed 5V at load currents up to 1A from a 7V to 60V input supply. The device features a forced-PWM control scheme that provides constant switching frequency operation at all load and line conditions.
- Operates from a 7V to 60V input supply
- 5V fixed output voltage
- 1A output current
- 600KHz switching frequency
- Enable/UVLO input
- Resistor-programmable UVLO threshold
- Open-drain RESET(active low) output
- Base Station, VOIP, Telecom; Battery-Powered Equipment; General-Purpose Point-of-Load; Home Theater; HVAC and Building Control; Industrial Process Control
- Proven PCB layout
- Fully assembled and tested
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17502F
-
MAX17502F
Synchronous Step Down Converter
Himalaya Series
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate