Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$542.580 (S$591.4122) |
Product Information
Product Overview
MAX20730EVKIT# is a MAX20730 Evaluation kit (EV kit) that serves as a reference platform for evaluating the MAX20730 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 25A. The EV kit comprises a fully-assembled and tested PCB implementation of the MAX20730. Jumper pins, test points, and input/output connectors are included for flexibility and ease-of-use in a wide range of applications. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side, while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip. Suitable for communications, networking, servers and storage equipment applications.
- High efficiency and power density
- Low component count
- Small solution size: 509mm² including inductor and output capacitors
- Optimized performance
- Reduced design-in time
- Interfaces to Maxim PMBus™ dongle and PowerTool™ GUI
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX20730
-
MAX20730
Step Down Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate