Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.510 (S$38.7059) |
Product Information
Product Overview
The EVQ28164-D-00A is an evaluation board designed to demonstrate the capabilities of MPS MPQ28164. The MPQ28164 is a highly-efficient, low quiescent current buck-boost converter, which operates from input voltage above, below and equal to the output voltage. The device provides power solution for products powered by a one-cell Lithium-Ion or multi-cell alkaline battery applications where the output voltage is within battery voltage range. The MPQ28164 operates with input voltage from 1.2V to 5.5V to provide adjustable output voltage (1.5V to 5V) and is available in QFN10-3x3mm package.
- 1.8V minimum start-up input voltage
- 4A switching current limit
- 2MHz switching frequency
- Selectable PSM / PWM mode
- Typical 25μA Quiescent current
- High efficiency up to 95%
- Load disconnect during shutdown
- Internal soft start and compensation
- Power good indicator
- Hiccup mode for SCP, OTP, OVP
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MPQ28164GD
-
MPQ28164GD
Buck-Boost Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate