Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16923EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3499912
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$202.830 (S$221.0847) |
Price for:Each
Minimum: 1
Multiple: 1
S$202.83 (S$221.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16923EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3499912
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16923GTPA/V+
Kit Application TypePower Management
Application Sub TypeDisplay Power Solution
Kit ContentsEval Kit MAX16923GTPA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX16923
- Wide input voltage range (40V load-dump tolerant) from 4.5V to 36V
- One high-voltage 2.1A buck converter (5/3.3V), one high-voltage 100mA low-IQ linear regulator (3.3V)
- One low-voltage 1.6A buck converter (3.3/1.8/1.2/1.1V), 180mA linear regulator (3.3/1.8/ 1.5/1.1V)
- Power-good outputs
- Integrated watchdog timer
- Programmable switching frequency (400KHz, 440KHz, 2MHz, 2.2MHz)
- Spread spectrum
- Proven PCB layout
- Automotive CISPR25 CLASS5 compliant
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX16923GTPA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX16923GTPA/V+
Application Sub Type
Display Power Solution
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001