Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.450 (S$80.0605) |
Product Information
Product Overview
MAX17760AEVKIT# is an evaluation kit (EV kit) that provides a proven design to evaluate the MAX17760 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The EV kit generates 5V at load currents up to 300mA from a 7V to 76V input supply. The EV kit features a 400kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, adjustable switching frequency, open-drain (active low) RESET signal, and external clock synchronization. The EV kit also provides a good layout example, which is optimized for conducted, radiated EMI, and thermal performance.
- Enable/UVLO input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- MODE pin to select between PWM or PFM modes
- Bootstrap bias input for improved efficiency
- Open-drain RESET (active low) output
- External clock synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR22 (EN55022) Class B conducted and radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX17760ATC+
-
MAX17760ATC+
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate