Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$259.980 (S$283.3782) |
Product Information
Product Overview
Demonstration circuit DC3203A features the LTC3304A, 5V, 6A synchronous step-down silent switcher operating as a 2MHz, 3.3V to 1.2V, 6A buck regulator. The LTC3304A supports adjustable output voltages from 0.5V to VIN. The LTC3304A is a compact, high efficiency, and high-speed synchronous monolithic step-down switching regulator. A minimum on-time of 27ns enables high VIN to low VOUT conversion. The DC3203A operating mode can be selected as Burst Mode operation, skip (PS), or forced continuous (FC) mode. Setting JP1 to the SKIP position allows the LTC3304A to sync to a clock frequency from 1.6MHz to 2.4MHz. The LTC3304A operates in forced continuous mode when syncing to an external clock. The DC3203A also has an EMI filter to reduce conducted EMI. This EMI filter can be included by applying the input voltage at the VIN EMI terminal. The red lines in the EMI performance graphs show the CISPR25 Class 5 peak limits for the conducted and radiated emission tests.
- Transient circuit included for load-transient evaluation
- EMI filter included to reduce noise in EMI emission tests
- LTC3304A is assembled in a 2x2mm FCQFN package with side wettable flank for visual solder inspection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LTC3304ARUCM#PBF
-
LTC3304ARUCM#PBF
Synchronous Buck Regulator
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate