Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$253.250 (S$276.0425) |
Product Information
Product Overview
MAX20040EVKIT# is a MAX20040 evaluation kit (EV kit). It is a fully assembled and tested application circuit for the MAX20040, which is a small, synchronous buck-boost converter family with integrated high-side and low-side switches. Each EV kit is designed to deliver up to 1.2A with input voltages from +4.5V to +36V, while using only 52µA quiescent current at no load. Input voltage can be lowered to +2V after regulation. Output-voltage quality can be monitored by observing the PGOOD signal.
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Enable or disable spread spectrum
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX20040
-
MAX20040
Synchronous Buck-Boost Converter
MAX20040 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate