Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$72.260 (S$78.7634) |
Product Information
Product Overview
MAX17624EVKIT# is a MAX17624 evaluation kit (EV kit) that provides a proven design to evaluate the performance of the MAX17624 converter. The device is configured to demonstrate optimum performance and component sizes in the EV kit. The MAX17624 converter delivers up to 1A at a switching frequency of 4MHz. The converter is configured for a 3.3V output over a 3.6V to 5.5V input range. The EV kit features provisions for selecting Mode of operation (PWM/PFM), enabling or disabling the output and PGOOD signal.
- Input-voltage range from 2.9V to 5.5V
- MAX17624 offers high 94.5% efficiency (VIN = 5V, VOUT = 3.3V, IOUT = 500mA)
- Selectable PWM and PFM modes of operation
- Internal 1ms soft-start time
- PGOOD output with pullup resistor to respective input voltages
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17624
-
MAX17624
Synchronous Step-Down (Buck) Module
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate