Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$76.590 (S$83.4831) |
Product Information
Product Overview
MAX17640AEVKIT# is an evaluation kit (EV kit) that provides proven designs to evaluate the performance of the MAX17640A high-voltage, high-efficiency, synchronous step-down DC-DC converter. The MAX17640A converter operates over a 5V to 48V input range and can deliver up to 400mA at a fixed 3.3V output. The EV kit features an adjustable input under voltage lockout, open-drain RESET, overcurrent protection, selectable mode of operation and thermal shutdown.
- Operates up to 60V input supply
- Up to 400mA load current
- 500kHz fixed switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM and PFM modes of operation
- Open-drain (active low) RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17640A
-
MAX17640A
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate