Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25240EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4016055
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$271.100 (S$295.499) |
| 10+ | S$265.680 (S$289.5912) |
| 25+ | S$260.260 (S$283.6834) |
| 100+ | S$254.840 (S$277.7756) |
Price for:Each
Minimum: 1
Multiple: 1
S$271.10 (S$295.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25240EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4016055
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25240
Kit Application TypePower Management
Application Sub TypeBuck-Boost Converter
Kit ContentsEvaluation Kit MAX25240
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX25240 evaluation kit (EV kit) is a fully assembled and tested application circuit that simplifies the evaluation of the MAX25240 2.1MHz, 36V buck-boost converter. All installed components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The standard EV kit comes with the MAX25240AFFA/VY+ installed (5V, 2.1MHz).
- High-voltage step-down converters with integrated power FETs to minimize board-area-occupancy
- Seamless transition across buck and boost operating regions
- 4.5V to 40V input supply range, extended input range down to 2V after initial start-up
- Provides 5V output up to 10A output current
- Output voltages adjustable between 3.3V and 20V through external resistors
- Output voltage accuracy is ±2%
- Skip-mode operation to maximize efficiency during light load conditions
- Frequency-synchronization input, spread spectrum enable input, buck-boost enable input
- Voltage-monitoring PGOOD output
- Jumpers and test points on key nodes for simplified evaluation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX25240
Automotive Qualification Standard
-
Silicon Core Number
MAX25240
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001