Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1074LGA-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628358
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$504.100 (S$549.469) |
Price for:Each
Minimum: 1
Multiple: 1
S$504.10 (S$549.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1074LGA-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628358
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP1074ACCZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeIsolated Synchronous Forward Controller
Kit ContentsEvaluation Board ADP1074ACCZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADP1074LGA-EVALZ evaluation board allows the user to evaluate the ADP1074 active clamp forward controller (LGA package) in a power supply application. The evaluation board delivers a rated current of 12A in a steady state from an input voltage range of 9V dc to 32Vdc.
- Full support evaluation kit for the ADP1074 LGA package active clamp forward topology
- 5.0V output voltage
- Programmable light load mode
- Integrated driver for primary side MOSFET and secondary side synchronous rectifier
- External reference signal tracking
- Precision enable UVLO with hysteresis
- Protection features such as short-circuit, output overvoltage, and overtemperature protection
- Cycle by cycle input overcurrent protection
- Frequency synchronization
- Soft start and soft stop functionality
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP1074ACCZ
Automotive Qualification Standard
-
Silicon Core Number
ADP1074ACCZ
Application Sub Type
Isolated Synchronous Forward Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001