Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoEV3305-0400-A
Order Code4849204
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$140.900 (S$153.581) |
Price for:Each
Minimum: 1
Multiple: 1
S$140.90 (S$153.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoEV3305-0400-A
Order Code4849204
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS3305-0400-AL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeMicro-Point-of-Load (µPOL) DC-DC Converter
Kit ContentsEvaluation Board FS3305-0400-AL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV3305-0400-A is a µPOL™ embedded evaluation board. This evaluation board consists of a 4-layer PCB made from FR4 glass-reinforced epoxy laminate material. All layers use 1oz copper. The EV3305-0400-A is a single sided board, with all components, including the FS3305, mounted on the top side of the board.
- Input voltage (VIN) is +3.3V
- Output voltage (VOUT) is +1.2V
- Output load (IOUT) of 0–5A
- Switching frequency (FSW) is 1.44MHz
- Output capacitance (CO) is 3x22µF (MLCC)
- Input capacitance (CIN) is 2x22µF (MLCC)
- Power solution size (width x length x height) is 6 x 6 x 1.2mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board FS3305-0400-AL
Automotive Qualification Standard
-
Silicon Core Number
FS3305-0400-AL
Application Sub Type
Micro-Point-of-Load (µPOL) DC-DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001