register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$322.710 (S$351.7539) |
Product Information
Product Overview
EVAL-LT7930-AZ is an evaluation circuit that features the LT7930 72V parallelable 4-switch buck-boost controller for gallium nitride (GaN) and silicon MOSFETs. The LT7930 is a four-switch buck-boost switching regulator designed to safely and easily operate above, below, or equal to the output voltage. The constant-frequency, peak-current mode architecture allows a phase-lockable switching frequency up to 1MHz. A programmable input or output current loop regulates the average input or output current, making it suitable for battery charging applications. Additionally, with a wide 5V to 72V input and output range and seamless, low-noise transition between operating regions, the LT7930 is ideal for industrial and telecom systems.
- Operates from a 36V to 65V input voltage range at IOUT = 0 to 62A
- 48V typ output voltage at VIN = 36V to 65V
- 150kHz typ switching frequency
- 34.2V typ run rising threshold
- 98.5% typical efficiency at VIN = 36V, IOUT = 63A
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT7930AUK
-
LT7930AUK
Buck-Boost Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate