Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$95.430 (S$104.0187) |
Product Information
Product Overview
Demonstration circuit SCP-LT8410-EVALZ is an ultra-low power boost converter with output disconnect featuring the LT8410. The demo circuit converts a 3V to 10V source to 16V/1.6mA at 3Vin. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
- Max input voltage is 16V
- Max output voltage is 40V
- Switch current limit 25mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT8410EDC#PBF, Software
-
LT8410EDC#PBF
Boost Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate